NTN NK35/20RCT 35 mm ID Needle Roller Thrust Bearing Needle Roller, 45 mm OD

Subtotal (1 unit)*

$47.00

(exc. GST)

$51.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.00

*price indicative

RS Stock No.:
453-090
Mfr. Part No.:
NK35/20RCT
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

35mm

Race Width

20mm

Roller Material

Steel

Cage Material

Steel

Maximum Speed - Oil

11000rpm

Maximum Speed - Grease

7500rpm

Limiting Speed

11000rpm

Dynamic Load Rating

24.8kN

End Type

Open

Standards/Approvals

RoHS

Series

NK35/20RCT

Bearing Material

High Carbon Chrome Steel

Number of Rows

1

Static Load Rating

41.5kN

Internal Clearance

CN

Outside Diameter

45mm

Bearing Type

Needle Roller

Race Type

Machine-Ring

COO (Country of Origin):
JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Precision class is P0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy