FAG 33015 Taper Roller 75 mm ID Tapered Roller Bearing, 115 mm OD

Subtotal (1 unit)*

$229.64

(exc. GST)

$252.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$229.64

*price indicative

RS Stock No.:
310-220
Mfr. Part No.:
33015
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Tapered Roller Bearing

Inside Diameter

75mm

Bore Type

Straight

Roller Material

Bearing Steel

Cage Material

Sheet Steel

Static Load Rating

232000N

Cup Width

31mm

Series

323

Maximum Speed - Oil

3700rpm

Maximum Speed - Grease

5300rpm

Limiting Speed

5300rpm

Outside Diameter

115mm

Standards/Approvals

DIN ISO 355/DIN 720

End Type

Open

Bearing Dynamic Load Rating

165000N

Cone Width

31mm

Number of Rows

1

Bearing Type

Taper Roller

Race Type

Separable

COO (Country of Origin):
VN
The FAG Tapered Roller Bearing is engineered to deliver optimal performance in various applications. With its separable design, it allows for easy installation and maintenance, making it a preferred choice among engineers and technicians. The bearing's precision is further enhanced by its P6X tolerance class, ensuring a reliable fit and reduced operational noise. Designed to withstand various loads, it offers a robust solution for demanding conditions.

Heat treated steel structure ensures enhanced durability under heavy loads

Lightweight design facilitates ease of installation and reduces overall equipment weight

Operates within a wide temperature range making it versatile for various environments

Capable of handling high limiting speeds suitable for fast moving machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy