Fluro M16 x 1.5 Female Stainless Steel Rod End, 16mm Bore Metric
- RS Stock No.:
- 185-1438
- Mfr. Part No.:
- GILRSW16x1.5R
- Brand:
- Fluro
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$423.13
(exc. GST)
$465.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $423.13 | - |
| 5 + | $411.29 | 2% |
*price indicative
- RS Stock No.:
- 185-1438
- Mfr. Part No.:
- GILRSW16x1.5R
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M16 x 1.5 Female | |
| Bore Diameter | 16mm | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 60.5kN | |
| Thread Standard | Metric | |
| Static Load Rating | 52.5kN | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | 250°C | |
| Thread Direction | Left Hand | |
| Standards/Approvals | No | |
| Overall Width | 85mm | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M16 x 1.5 Female | ||
Bore Diameter 16mm | ||
Material Stainless Steel | ||
Dynamic Load Rating 60.5kN | ||
Thread Standard Metric | ||
Static Load Rating 52.5kN | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Female | ||
Maximum Operating Temperature 250°C | ||
Thread Direction Left Hand | ||
Standards/Approvals No | ||
Overall Width 85mm | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.
- RS Stock No. 1852996
- Mfr. Part No. GILXSW16x1.5
Each
$263.00
- RS Stock No. 3752451
- Mfr. Part No. KBRM-16 F
Each
$26.86
Related links
- Fluro M16 x 1.5 Female Stainless Steel Rod End, 16 mm Bore Metric
- Fluro M16 x 1.5 Female Galvanised Steel Rod End, 16 mm Bore Metric
- Fluro M16 x 1.5 Female Galvanised Steel Rod End, 16 mm Bore
- Fluro M16 x 2 Female Stainless Steel Rod End, 16 mm Bore Metric
- Fluro M16 x 2 Female Galvanised Steel Rod End, 16 mm Bore Metric
- RS PRO M16 x 1.5 Female Steel Rod End, 16 mm Bore Metric
- SKF M16 x 1.5 Female Steel Rod End, 16 mm Bore Metric
- Fluro M16 x 1.5 Male Galvanised Steel Rod End, 16 mm Bore












