Fluro M16 x 1.5 Male Galvanised Steel Rod End, 16mm Bore

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$276.84

(exc. GST)

$304.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$276.84-
5 - 9$269.132%
10 +$261.955%

*price indicative

RS Stock No.:
185-2965
Mfr. Part No.:
GALXSW16x1.5
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Connection Size

M16 x 1.5 Male

Product Type

Rod End

Bore Diameter

16mm

Material

Galvanised Steel

Dynamic Load Rating

52.5kN

Static Load Rating

67kN

Connection Gender

Male

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

200°C

Thread Direction

Left Hand

COO (Country of Origin):
DE
Rod Ends with male thread and PTFE liner.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy