Fluro M16 x 2 Female Galvanised Steel Rod End, 16mm Bore Metric
- RS Stock No.:
- 185-2920
- Mfr. Part No.:
- GILSW16
- Brand:
- Fluro
Get a bulk buy discount
Add 5 more to save $25.55
View bulk pricing optionsSubtotal (1 unit)*
$182.34
(exc. GST)
$200.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $182.34 | - |
| 5 - 9 | $177.23 | $25.55 |
| 10 + | $172.49 | $98.50 |
*price indicative
- RS Stock No.:
- 185-2920
- Mfr. Part No.:
- GILSW16
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M16 x 2 Female | |
| Product Type | Rod End | |
| Bore Diameter | 16mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 52.5kN | |
| Thread Standard | Metric | |
| Static Load Rating | 32kN | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Overall Width | 85mm | |
| Thread Direction | Left Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M16 x 2 Female | ||
Product Type Rod End | ||
Bore Diameter 16mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 52.5kN | ||
Thread Standard Metric | ||
Static Load Rating 32kN | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Female | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Overall Width 85mm | ||
Thread Direction Left Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread and PTFE liner.
Related links
- Fluro M16 x 2 Female Galvanised Steel Rod End, 16 mm Bore Metric
- Fluro M16 x 2 Female Galvanised Steel Rod End, 16 mm Bore
- Fluro M16 x 2 Female Stainless Steel Rod End, 16 mm Bore Metric
- Fluro M16 x 1.5 Female Galvanised Steel Rod End, 16 mm Bore Metric
- Fluro M16 x 2 Male Galvanised Steel Rod End, 16 mm Bore
- Fluro M16 x 1.5 Female Galvanised Steel Rod End, 16 mm Bore
- Fluro M16 x 2 Male Galvanised Steel Rod End Metric, 16 mm Bore
- Fluro M16 x 2 Male Stainless Steel Rod End Metric, 16 mm Bore
