Maxisafe Skin Protection Barrier Cream - 1 L Pump Bottle
- RS Stock No.:
- 241-5525
- Mfr. Part No.:
- SMB653-50
- Brand:
- Maxisafe
Subtotal (1 unit)**
$90.84
(exc. GST)
$99.92
(inc. GST)
Stocked by manufacturer – available for delivery 06/08/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $90.84 |
**price indicative
- RS Stock No.:
- 241-5525
- Mfr. Part No.:
- SMB653-50
- Brand:
- Maxisafe
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Maxisafe | |
Application | Skin Protection | |
Package Size | 1 L | |
Package Type | Pump Bottle | |
Number of Bottles | 4 | |
Select all | ||
---|---|---|
Brand Maxisafe | ||
Application Skin Protection | ||
Package Size 1 L | ||
Package Type Pump Bottle | ||
Number of Bottles 4 | ||
Related links
- Maxisafe Skin Protection Barrier Cream - 500 ml Pump Bottle
- Maxisafe Skin Protection Barrier Cream - 250 ml Bottle
- Maxisafe Skin Protection Barrier Cream - 250 ml Spray
- Maxisafe Skin Protection Barrier Cream - 100 ml Tube
- Maxisafe Skin Protection Barrier Cream - 50 ml Tube
- SCJ Professional Skin Cream Barrier Cream - 700ml Cartridge
- Hand Creams & Barrier Creams
- SCJ Professional Skin Cream - 100ml Tube