Fluro M5 x 0.8 Male Galvanised Steel Rod End Metric, 5mm Bore
- RS Stock No.:
- 184-4466
- Distrelec Article No.:
- 304-09-718
- Mfr. Part No.:
- GA5
- Brand:
- Fluro
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$44.06
(exc. GST)
$48.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 39 unit(s) shipping from 10 November 2026
- Plus 6 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.06 | - |
| 5 - 9 | $42.85 | 2% |
| 10 + | $41.71 | 5% |
*price indicative
- RS Stock No.:
- 184-4466
- Distrelec Article No.:
- 304-09-718
- Mfr. Part No.:
- GA5
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M5 x 0.8 Male | |
| Bore Diameter | 5mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 2.5kN | |
| Static Load Rating | 4.3kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Thread Direction | Right Hand | |
| Overall Width | 42mm | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M5 x 0.8 Male | ||
Bore Diameter 5mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 2.5kN | ||
Static Load Rating 4.3kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Thread Direction Right Hand | ||
Overall Width 42mm | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread regreasable through the housing with flush type grease fitting.
Related links
- Fluro M5 x 0.8 Male Galvanised Steel Rod End Metric, 5 mm Bore
- Fluro M5 x 0.8 Male Galvanised Steel Rod End, 5 mm Bore
- Fluro M5 x 0.8 Male Stainless Steel Rod End Metric, 5 mm Bore
- Fluro M5 x 0.8 Female Galvanised Steel Rod End, 5 mm Bore Metric
- Fluro M5 x 0.8 Female Galvanised Steel Rod End, 5 mm Bore
- Fluro M5 x 0.8 Female Stainless Steel Rod End, 5 mm Bore Metric
- RS PRO M5 x 0.8 Male Steel Rod End Metric, 5 mm Bore
- Fluro M16 x 2 Male Galvanised Steel Rod End Metric, 16 mm Bore
