Fluro M20 x 1.5 Female Galvanised Steel Rod End, 20mm Bore Metric

Subtotal (1 unit)*

$220.03

(exc. GST)

$242.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$220.03

*price indicative

RS Stock No.:
185-2901
Mfr. Part No.:
GISW20
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Connection Size

M20 x 1.5 Female

Product Type

Rod End

Bore Diameter

20mm

Material

Galvanised Steel

Dynamic Load Rating

78kN

Thread Standard

Metric

Static Load Rating

44kN

Connection Gender

Female

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

200°C

Overall Width

102mm

Thread Direction

Right Hand

Standards/Approvals

No

COO (Country of Origin):
DE
Rod Ends with female thread and PTFE liner.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy