RS PRO M20 x 1.5 Female Steel Rod End, 20mm Bore Metric

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$260.49

(exc. GST)

$286.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$260.49-
5 +$214.3717%

*price indicative

RS Stock No.:
176-1574
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rod End

Connection Size

M20 x 1.5 Female

Bore Diameter

20mm

Material

Steel

Static Load Rating

8300kg

Thread Standard

Metric

Connection Gender

Female

Standards/Approvals

No

Overall Width

102mm

COO (Country of Origin):
IT

RS PRO Steel Rod Ends – Steel, M20 x 1.5


Upgrade your machinery with RS PRO Steel Rod Ends, engineered for high performance and longevity in demanding applications. These self-lubricating rod ends are crafted from premium steel, designed to handle heavy loads, and withstand challenging conditions, making them ideal for pneumatic and coupler mechanisms.

Features and Benefits


  • Provides smooth motion and accurate alignment for seamless

  • Perfectly suited for coupler mechanisms, these rod ends support complex machine movements and allow for angular misalignments without compromising stability or performance

  • Made from steel

  • Female connections

  • Metric connection thread standard

  • Options on Dynamic and static load ratings

  • Applications


  • Pneumatic Systems

  • Coupler Mechanisms

  • Automation & Robotics

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy