Subtotal (1 pack of 10 units)*
$3,464.96
(exc. GST)
$3,811.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,464.96 | $346.496 |
*price indicative
- RS Stock No.:
- 587-718
- Mfr. Part No.:
- SAKAC 30 M
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M30 x 2 | |
| Bore Diameter | 30mm | |
| Material | Steel | |
| Dynamic Load Rating | 64kN | |
| Static Load Rating | 61kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Outside Diameter | 71mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M30 x 2 | ||
Bore Diameter 30mm | ||
Material Steel | ||
Dynamic Load Rating 64kN | ||
Static Load Rating 61kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Outside Diameter 71mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/bronze sliding contact surface combination. The bearing requires maintenance, and can be relubricated via a grease fitting in the housing and via the shank. The male thread with a right-hand thread. It is an ideal solution for industries requiring precise and dependable bearing support, allowing for smoother operations and reduced downtime in production environments.
Suitable where lubricant starvation might occur
Simple and ready to mount
Easy to relubricate
Related links
- SKF M30 x 2 Steel Rod End Metric, 30 mm Bore
- SKF M30 x 2 Steel Rod End, 30 mm Bore Metric
- SKF M30 x 2 Female Steel Rod End, 30 mm Bore Metric
- SKF M30 x 2 Male Steel Rod End Metric, 30 mm Bore
- SKF M30 x 2 Male Rod End Metric
- INA M30 x 2 Steel Rod End Metric, 30 mm Bore
- SKF M24 x 2 Male Steel Rod End Metric, 25 mm Bore
- Fluro M30 x 2 Male Galvanised Steel Rod End Metric, 30 mm Bore
