Subtotal (1 unit)*
$662.09
(exc. GST)
$728.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $662.09 |
*price indicative
- RS Stock No.:
- 215-4624
- Mfr. Part No.:
- SALKAC 30 M
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M30 x 2 Male | |
| Product Type | Rod End | |
| Dynamic Load Rating | 61kN | |
| Thread Standard | Metric | |
| Static Load Rating | 61kN | |
| Connection Gender | Male | |
| Outside Diameter | 71mm | |
| Standards/Approvals | No | |
| Thread Direction | Left Hand | |
| Overall Width | 71mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M30 x 2 Male | ||
Product Type Rod End | ||
Dynamic Load Rating 61kN | ||
Thread Standard Metric | ||
Static Load Rating 61kN | ||
Connection Gender Male | ||
Outside Diameter 71mm | ||
Standards/Approvals No | ||
Thread Direction Left Hand | ||
Overall Width 71mm | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can assist misalignment. Rolling bearings cannot fulfil all requirements as they are generally designed for continuous rotation and can only assist limited misalignment. Therefore skf manufactures rod ends, spherical plain bearings and bushings to deliver an reasonable solution to these challenges. Skf manufactures spherical plain bearings, rod ends and bushings in many designs and with different sliding contact surface combinations. Each design and combination has characteristic resource which makes it particularly suitable for certain applications.
Cylindrical bore type
0° nominal contact angle
Related links
- SKF M30 x 2 Steel Rod End Metric, 30 mm Bore
- SKF M30 x 2 Male Steel Rod End Metric, 30 mm Bore
- SKF M30 x 2 Steel Rod End, 30 mm Bore Metric
- SKF M30 x 2 Female Steel Rod End, 30 mm Bore Metric
- SKF M10 Male Steel Rod End Metric, 10 mm Bore
- SKF M24 x 2 Male Steel Rod End Metric, 25 mm Bore
- Fluro M30 x 2 Male Galvanised Steel Rod End Metric, 30 mm Bore
- SKF M14 Male Steel Rod End Metric, 14 mm Bore
