SKF M30 x 2 Female Steel Rod End, 30mm Bore Metric

Subtotal (1 unit)*

$472.38

(exc. GST)

$519.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$472.38

*price indicative

RS Stock No.:
232-2777
Mfr. Part No.:
SIKAC 30 M
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rod End

Connection Size

M30 x 2 Female

Bore Diameter

30mm

Material

Steel

Dynamic Load Rating

64kN

Static Load Rating

69.5kN

Thread Standard

Metric

Connection Gender

Female

Outside Diameter

71mm

Overall Width

71mm

Standards/Approvals

No

COO (Country of Origin):
DE
The SKF Rod ends with a female thread has 30mm bore diameter. It has wrench size 41 mm.

Width inner ring 37 mm

Width head 27 mm

Angle of tilt 17 Deg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy