Subtotal (1 unit)*
$404.64
(exc. GST)
$445.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $404.64 |
*price indicative
- RS Stock No.:
- 312-051
- Mfr. Part No.:
- GAKR30-PW
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Connection Size | M30 x 2 | |
| Product Type | Rod End | |
| Bore Diameter | 30mm | |
| Material | Steel | |
| Dynamic Load Rating | 114000N | |
| Static Load Rating | 95900N | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Minimum Operating Temperature | -50°C | |
| Outside Diameter | 70mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 37mm | |
| Standards/Approvals | DIN ISO 12240-4, ISO 9001, ISO 14001, ISO/TS 16949 | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand INA | ||
Connection Size M30 x 2 | ||
Product Type Rod End | ||
Bore Diameter 30mm | ||
Material Steel | ||
Dynamic Load Rating 114000N | ||
Static Load Rating 95900N | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Minimum Operating Temperature -50°C | ||
Outside Diameter 70mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 37mm | ||
Standards/Approvals DIN ISO 12240-4, ISO 9001, ISO 14001, ISO/TS 16949 | ||
Thread Direction Right Hand | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Rod End with external threads operates within a temperature range of -50°C to 200°C. It features an external thread for mounting and does not include a relubrication option, as it cannot be greased.
Maintainence free
Right hand thread
Sliding foil
Related links
- SKF M30 x 2 Steel Rod End Metric, 30 mm Bore
- Fluro M30 x 2 Male Galvanised Steel Rod End Metric, 30 mm Bore
- INA M24 x 2 Male Steel Rod End Metric, 25 mm Bore
- SKF M30 x 2 Male Steel Rod End Metric, 30 mm Bore
- Durbal M30 x 2 Forged Steel Rod End Metric, 30 mm Bore
- Fluro M30 x 1.5 Male Galvanised Steel Rod End Metric, 30 mm Bore
- SKF M30 x 2 Steel Rod End, 30 mm Bore Metric
- SKF M30 x 2 Female Steel Rod End, 30 mm Bore Metric
