EPIC Connector Set, 24 Way, 16A, Female to Male, H-BE, 440 V
- RS Stock No.:
- 396-1548
- Mfr. Part No.:
- 10102000+10196000+10197000+191
- Brand:
- Epic Contact
70 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$243.09
(exc. GST)
$267.40
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $243.09 |
12 - 24 | $238.97 |
25 + | $234.66 |
- RS Stock No.:
- 396-1548
- Mfr. Part No.:
- 10102000+10196000+10197000+191
- Brand:
- Epic Contact
- COO (Country of Origin):
- DE
Related links
- Epic Contact Panel Kit, 24 Way, 16A, Female to Male, H-BE, 440 V
- Epic Contact Connector Set, 24 Way, 16A, Female, H-BE, 440 V
- Epic Contact Connector Set, 24 Way, 16A, Female, H-BE, 600 V
- Epic Contact Connector Set, 24 Way, 16A, Male, H-BE, 600 V
- Epic Contact Connector Set, 48 Way, 16A, Female, H-BE, 440 V
- Epic Contact Connector Set, 24 Way, 10A, Female to Male, H-BE, 440 V
- Epic Contact Surface Kit, 24 Way, 16A, Female, H-BE, 440 V
- Epic Contact Plug Kit, 24 Way, 16A, Male, H-BE, 440 V