SKF M14 Female Steel Rod End, 15mm Bore Metric

Subtotal (1 unit)*

$253.64

(exc. GST)

$279.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$253.64

*price indicative

RS Stock No.:
463-326
Mfr. Part No.:
SIL 15 ES
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Connection Size

M14 Female

Product Type

Rod End

Bore Diameter

15mm

Material

Steel

Dynamic Load Rating

17kN

Static Load Rating

37.5kN

Thread Standard

Metric

Connection Gender

Female

Outside Diameter

41mm

Standards/Approvals

No

Overall Width

12mm

COO (Country of Origin):
DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination. The bearing requires maintenance and can be relubricated via a lubrication hole in the housing and via the shaft. The female thread is available with a left- or right-hand thread.

Suitable for heavy static loads and alternating or impact loads

Simple and ready to mount

Easy to relubricate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy