SKF M22 x 1.5 Female Steel Rod End, 30mm Bore Metric
- RS Stock No.:
- 588-244
- Mfr. Part No.:
- SIR 30 ES
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$2,640.08
(exc. GST)
$2,904.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,640.08 | $264.008 |
*price indicative
- RS Stock No.:
- 588-244
- Mfr. Part No.:
- SIR 30 ES
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M22 x 1.5 Female | |
| Bore Diameter | 30mm | |
| Material | Steel | |
| Dynamic Load Rating | 62kN | |
| Static Load Rating | 17535lb | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 2.5984mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 0.8661in | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M22 x 1.5 Female | ||
Bore Diameter 30mm | ||
Material Steel | ||
Dynamic Load Rating 62kN | ||
Static Load Rating 17535lb | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 2.5984mm | ||
Standards/Approvals RoHS | ||
Overall Width 0.8661in | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel and steel sliding contact surface combination. The bearing requires maintenance and can be relubricated via grease fitting in the housing and via the shaft. The female thread is available with a left (prefix SIL) or right-hand thread.
Easy to relubricate
Suitable for heavy static, alternating or impact loads
Simple and ready-to-mount
Slotted shank with clamping screws
Suitable for hydraulic cylinders
Bearing can be exchanged
Related links
- SKF M22 x 1.5 Female Steel Rod End, 22 mm Bore Metric
- SKF M28 x 1.5 Female Steel Rod End, 35 mm Bore Metric
- SKF M16 x 1.5 Female Steel Rod End, 20 mm Bore Metric
- SKF M16 x 1.5 Female Steel Rod End, 25 mm Bore Metric
- SKF M45 x 1.5 Female Steel Rod End, 50 mm Bore Metric
- SKF M30 x 2 Female Steel Rod End, 30 mm Bore Metric
- SKF M30 x 2 Male Steel Rod End Metric, 30 mm Bore
- SKF M20 x 1.5 Female Steel Rod End, 20 mm Bore Metric
