Subtotal (1 pack of 5 units)*
$810.61
(exc. GST)
$891.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $810.61 | $162.122 |
*price indicative
- RS Stock No.:
- 587-722
- Mfr. Part No.:
- SAL 17 C
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M16 Male | |
| Product Type | Rod End | |
| Bore Diameter | 17mm | |
| Material | Steel | |
| Dynamic Load Rating | 22.4kN | |
| Thread Standard | Metric | |
| Static Load Rating | 42.5kN | |
| Connection Gender | Male | |
| Outside Diameter | 47mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M16 Male | ||
Product Type Rod End | ||
Bore Diameter 17mm | ||
Material Steel | ||
Dynamic Load Rating 22.4kN | ||
Thread Standard Metric | ||
Static Load Rating 42.5kN | ||
Connection Gender Male | ||
Outside Diameter 47mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/PTFE sintered bronze sliding contact surface combination. The bearing is maintenance-free. The male thread with a left-hand thread. It is an ideal solution for industries requiring precise and dependable bearing support, allowing for smoother operations and reduced downtime in production environments.
Long service life
Suitable for heavy constant direction loads
Low coefficient of friction
Simple and ready to mount
Related links
- SKF M16 Male Steel Rod End Metric, 17 mm Bore
- SKF M16 Female Steel Rod End, 17 mm Bore Metric
- SKF M16 Male Steel Rod End Metric, 16 mm Bore
- SKF M12 Male Steel Rod End Metric, 20 mm Bore
- SKF M8 Male Steel Rod End Metric, 8 mm Bore
- SKF M10 Male Steel Rod End Metric, 10 mm Bore
- SKF M20 x 1.5 Male Steel Rod End Metric, 20 mm Bore
- SKF M24 x 2 Male Steel Rod End Metric, 25 mm Bore
