SKF M12 Male Steel Rod End Metric, 20mm Bore

Subtotal (1 pack of 5 units)*

$852.10

(exc. GST)

$937.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$852.10$170.42

*price indicative

RS Stock No.:
588-334
Mfr. Part No.:
SAL 12 C
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rod End

Connection Size

M12 Male

Bore Diameter

20mm

Material

Steel

Dynamic Load Rating

11.4kN

Thread Standard

Metric

Static Load Rating

24.5kN

Connection Gender

Male

Outside Diameter

35mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The SKF Rod ends contain a spherical plain bearing with a steel and PTFE sintered bronze sliding contact surface combination. The bearing is maintenance-free. The male thread is available with a left (prefix SAL) or right-hand thread.

Long service life

Maintenance-free

Suitable for heavy, constant direction loads

Low coefficient of friction

Simple and ready-to-mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy