SKF M24 x 2 Female Steel Rod End, 25mm Bore Metric
- RS Stock No.:
- 588-348
- Mfr. Part No.:
- SIL 25 C
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$1,329.84
(exc. GST)
$1,462.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,329.84 | $265.968 |
*price indicative
- RS Stock No.:
- 588-348
- Mfr. Part No.:
- SIL 25 C
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M24 x 2 Female | |
| Bore Diameter | 25mm | |
| Material | Steel | |
| Dynamic Load Rating | 51kN | |
| Static Load Rating | 90kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 65mm | |
| Thread Direction | Right Hand | |
| Overall Width | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M24 x 2 Female | ||
Bore Diameter 25mm | ||
Material Steel | ||
Dynamic Load Rating 51kN | ||
Static Load Rating 90kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 65mm | ||
Thread Direction Right Hand | ||
Overall Width 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel and PTFE sintered bronze contact surface combination. The bearing is maintenance-free. The female thread is available with a left (prefix SIL) or right-hand thread.
Long service life
Maintenance-free
Suitable for heavy, constant direction loads
Low coefficient of friction
Simple and ready-to-mount
- RS Stock No. 0464857
- Mfr. Part No. SILKAC 25 M
Each
$635.86
- RS Stock No. 2600261
- Mfr. Part No. GAR25-UK
Each
$237.51
- RS Stock No. 0464718
- Mfr. Part No. SAL 25 C
Each
$414.17
- RS Stock No. 0464650
- Mfr. Part No. SAL 25 ES
Each
$366.27
Related links
- SKF M24 x 2 Female Steel Rod End, 25 mm Bore Metric
- SKF M24 x 2 Male Steel Rod End Metric, 25 mm Bore
- Fluro M24 x 2 Female Galvanised Steel Rod End, 25 mm Bore Metric
- Durbal M24 x 2 Forged Steel Rod End, 25 mm Bore Metric
- SKF M12 Female Steel Rod End, 12 mm Bore Metric
- SKF M10 Female Steel Rod End, 10 mm Bore Metric
- SKF M8 Female Steel Rod End, 8 mm Bore Metric
- SKF M14 Female Steel Rod End, 15 mm Bore Metric











