Subtotal (1 bag of 100 units)*
$31.10
(exc. GST)
$34.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $31.10 | $0.311 |
*price indicative
- RS Stock No.:
- 304-243
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 5mm | |
| Rivet Length | 7.5mm | |
| Fixing Hole Diameter | 5.1mm | |
| Rivet Body Material | polyoxymethylene | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 5mm | ||
Rivet Length 7.5mm | ||
Fixing Hole Diameter 5.1mm | ||
Rivet Body Material polyoxymethylene | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 5 mm Diameter, 4.5-5.5 mm Grip Range
RS PRO Snap Rivets are designed for quick and efficient fastening in a variety of applications. These nylon rivets offer a secure hold with an easy push-in installation, making them ideal for both temporary and permanent fixtures. Their main benefit is the ease of use, allowing for rapid assembly and disassembly without the need for special tools.
Features and Benefits
Expanding push-in design: Ensures easy installation and a secure fit
Push head mechanism: Expands the grommet for a tight hold
Removable head: Allows for simple removal by pulling, facilitating reusability
Nylon material: Provides durability and resistance to corrosion
UL 94 V-2 standard: Meets flame retardancy requirements for safety
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: White
Rivet Body Material: Nylon
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO polyoxymethylene Snap Rivet, 2 mm
- RS PRO polyoxymethylene Snap Rivet, 5.5 mm
- RS PRO polyoxymethylene Snap Rivet, 3.2 mm
- RS PRO polyoxymethylene Snap Rivet, 2.7 mm
- RS PRO polyoxymethylene Snap Rivet, 7.8 mm
- RS PRO Nylon Snap Rivet, 5 mm
- RS PRO POM Snap Rivet, 5 mm
- RS PRO polyoxymethylene Snap Rivet, 3.9 mm
