Subtotal (1 bag of 100 units)*
$59.24
(exc. GST)
$65.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $59.24 | $0.592 |
*price indicative
- RS Stock No.:
- 304-250
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 2.7mm | |
| Rivet Length | 8mm | |
| Fixing Hole Diameter | 3.2mm | |
| Rivet Body Material | polyoxymethylene | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 2.7mm | ||
Rivet Length 8mm | ||
Fixing Hole Diameter 3.2mm | ||
Rivet Body Material polyoxymethylene | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 3.5 mm to 5.5 mm Grip Range, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening in a variety of applications. These expanding push-in rivets provide a secure hold by simply pushing the head, making them ideal for situations where ease of installation and removal is essential.
Features and Benefits
Expanding push-in design: Easy to install by pushing the head, ensuring a secure fit
Removable head: Allows for easy removal by pulling the head, offering convenience and reusability
Nylon material: Provides durability and resistance to corrosion, suitable for various environments
Brad head type: Offers a low-profile finish, ideal for aesthetic applications
UL 94 V-2 standard: Meets flammability standards, ensuring safety in use
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nylon Snap Rivet, 2.7 mm
- RS PRO polyoxymethylene Snap Rivet, 3.9 mm
- RS PRO polyoxymethylene Snap Rivet, 2 mm
- RS PRO polyoxymethylene Snap Rivet, 4 mm
- RS PRO polyoxymethylene Snap Rivet, 6.4 mm
- RS PRO polyoxymethylene Snap Rivet, 4.7 mm
- RS PRO polyoxymethylene Snap Rivet, 6 mm
- RS PRO polyoxymethylene Snap Rivet, 5 mm












