Subtotal (1 unit)*
$6.92
(exc. GST)
$7.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.92 |
*price indicative
- RS Stock No.:
- 208-648
- Mfr. Part No.:
- N1845-1B
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Rivet | |
| Rivet Type | Snap Rivet | |
| Rivet Diameter | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Rivet | ||
Rivet Type Snap Rivet | ||
Rivet Diameter 4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
N1845-1B
The SAM Outillage Pneumatic Riveter Jaws offer unparalleled precision and performance, designed specifically for efficiency in fastening tasks. Ideal for professional grade applications, these jaws ensure seamless assembly with a range of compatible rivet bits. Crafted from high quality materials, they are engineered to deliver exceptional reliability and durability in demanding environments. The thoughtful design not only enhances comfort during use but also maximises the effectiveness of your pneumatic riveter. Whether youre tackling heavy duty projects or delicate operations, these jaws provide the versatility needed to meet your requirements. With a focus on user experience and satisfaction, these jaws are a vital addition to any tool collection, making every riveting experience smooth and efficient.
Constructed from high quality materials for long lasting durability
Optimised for ease of use ensuring comfort during extended operation
Lightweight design enhances manoeuvrability and decreases user fatigue
Effectively handles both heavy duty and delicate tasks with versatility
Related links
- Essentra Nylon Snap Rivet, 4 mm
- Yahata Neji Aluminium Closed End Rivet Rivet, 4 mm
- Phoenix Contact Plastic Body-Bound Rivet Rivet, 4 mm
- POP Aluminium Blind Rivet, 4 mm
- RS PRO Nylon Snap Rivet, 4 mm
- RS PRO polyoxymethylene Snap Rivet, 4 mm
- Wurth Elektronik 700974100 5 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Essentra POM Snap Rivet, 4.7 mm
