RS PRO polyoxymethylene Snap Rivet, 5.5 mm

Subtotal (1 bag of 50 units)*

$18.80

(exc. GST)

$20.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$18.80$0.376

*price indicative

RS Stock No.:
304-048
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Rivet Type

Snap

Product Type

Rivet

Rivet Diameter

5.5mm

Rivet Length

18mm

Fixing Hole Diameter

5.5mm

Rivet Body Material

polyoxymethylene

Finish

Plain

Head Type

Brad

Standards/Approvals

UL94 HB

COO (Country of Origin):
CN

RS PRO Snap Rivet, 6 mm to 9 mm Grip Range, Natural


RS PRO Snap Rivets are versatile fasteners designed for quick and easy installation. These rivets are ideal for light fixing applications, providing a reliable solution for attaching decorative trims and name plates without the need for additional tools.

Features and Benefits


Multi-purpose, front loaded fastener: Offers versatility for various applications

Hollow body design: Increases flexibility for ease of insertion

Ideal for light fixing applications: Suitable for decorative trim and name plates

Decorative hole plug capability: Can be used to cover holes attractively

No installation tooling needed: Simplifies the installation process

Applications


Decorative trim

Name plates

Hole plugging

Additional Information


Standards Met: UL 94 HB

Rivet Body Material: POM (Polyoxymethylene) for durability and strength

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy