Subtotal (1 bag of 50 units)*
$16.75
(exc. GST)
$18.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $16.75 | $0.335 |
*price indicative
- RS Stock No.:
- 304-045
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 3.9mm | |
| Rivet Length | 14mm | |
| Fixing Hole Diameter | 3.9mm | |
| Rivet Body Material | polyoxymethylene | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 3.9mm | ||
Rivet Length 14mm | ||
Fixing Hole Diameter 3.9mm | ||
Rivet Body Material polyoxymethylene | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 1 mm to 5 mm Grip Range, Plain Finish
RS PRO Snap Rivets are versatile fasteners designed for quick and easy installation without the need for additional tools. These rivets are ideal for light fixing applications, offering a reliable solution for securing decorative trims and name plates. Their hollow body design enhances flexibility, ensuring effortless insertion and a secure fit.
Features and Benefits
Multi-purpose, front loaded fastener: Suitable for various applications, providing versatility in use
Hollow body design: Increases flexibility for ease of insertion and secure fastening
Ideal for light fixing applications: Perfect for decorative trims and name plates, ensuring a neat finish
Decorative hole plug capability: Can be used to cover holes, enhancing aesthetic appeal
No installation tooling needed: Simplifies the installation process, saving time and effort
Applications
Decorative trim installation
Name plate mounting
Hole plugging
Additional Information
Standards Met: UL 94 HB
Rivet Body Material: POM
Colour: Natural
Head Type: Brad
Rivet Diameter: 2.9 mm
Rivet Length: 14 mm
Fixing Hole Diameter: 3.9 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO polyoxymethylene Snap Rivet, 4 mm
- RS PRO polyoxymethylene Snap Rivet, 6.4 mm
- RS PRO polyoxymethylene Snap Rivet, 4.7 mm
- RS PRO polyoxymethylene Snap Rivet, 6 mm
- RS PRO polyoxymethylene Snap Rivet, 2 mm
- RS PRO polyoxymethylene Snap Rivet, 2.7 mm
- RS PRO polyoxymethylene Snap Rivet, 7.8 mm
- RS PRO polyoxymethylene Snap Rivet, 5.5 mm
