Subtotal (1 bag of 100 units)*
$270.98
(exc. GST)
$298.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $270.98 | $2.71 |
*price indicative
- RS Stock No.:
- 304-246
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 5mm | |
| Rivet Length | 8.5mm | |
| Fixing Hole Diameter | 5.1mm | |
| Rivet Body Material | POM | |
| Finish | Plain | |
| Maximum Grip | 6.5mm | |
| Minimum Grip | 5.5mm | |
| Head Type | Brad | |
| Standards/Approvals | UL 94 V2 | |
| Head Diameter | 9mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 5mm | ||
Rivet Length 8.5mm | ||
Fixing Hole Diameter 5.1mm | ||
Rivet Body Material POM | ||
Finish Plain | ||
Maximum Grip 6.5mm | ||
Minimum Grip 5.5mm | ||
Head Type Brad | ||
Standards/Approvals UL 94 V2 | ||
Head Diameter 9mm | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 5 mm Diameter, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening in various applications. These expanding push-in rivets provide a secure fit by expanding the grommet when the head is pushed in. Ideal for situations where ease of installation and removal is crucial, these rivets are perfect for both temporary and permanent fastening solutions.
Features and Benefits
Expanding push-in design: Ensures easy installation and a secure fit
Removable head: Allows for simple removal by pulling the head
Nylon material: Offers durability and resistance to corrosion
Brad head type: Provides a neat finish and low profile
UL 94 V-2 standard: Meets flammability requirements for safety
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Colour: White
Grip Range: 5.5 mm to 6.5 mm
Fixing Hole Diameter: 5.2 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
