Subtotal (1 bag of 100 units)*
$23.07
(exc. GST)
$25.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $23.07 | $0.231 |
*price indicative
- RS Stock No.:
- 304-228
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 3mm | |
| Rivet Length | 6.5mm | |
| Fixing Hole Diameter | 3.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 3mm | ||
Rivet Length 6.5mm | ||
Fixing Hole Diameter 3.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 4 mm to 5 mm Grip Range
RS PRO Snap Rivets are versatile fastening solutions designed for easy installation and removal. Ideal for applications requiring a secure and reliable hold, these rivets expand to fit tightly into place, offering a practical solution for various industrial and domestic uses.
Features and Benefits
Expanding push-in design: Ensures easy installation and a secure fit
Removable head: Allows for simple removal by pulling, facilitating maintenance and adjustments
Nylon body material: Provides durability and resistance to wear and tear
UL 94 V-2 standard: Ensures compliance with safety and flammability requirements
Brad head type: Offers a smooth finish and aesthetic appeal
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: Black
Rivet Type: Snap
Rivet Diameter: 3 mm
Rivet Length: 6.5 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

