Thomas & Betts, RA323 Insulated Ring Terminal, 4 mm Stud Size 16 AWG 22 AWG Wire Size, Red

Subtotal (1 pack of 1000 units)*

$3,804.00

(exc. GST)

$4,184.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$3.804$3,804.00

*price indicative

RS Stock No.:
253-2400
Mfr. Part No.:
7TAI029860R0009
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Ring Terminal

Series

RA323

Insulation

Insulated

Insulation Material

Nylon

Maximum Wire Size AWG

22AWG

Minimum Wire Size AWG

16AWG

Overall Length

0.72in

Stud Size

4 mm

Colour

Red

Contact Material

Copper

Contact Plating

Tin Plated

Standards/Approvals

UL E9809

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB nylon (red) insulated, large ring terminal has length of 0.72 inches, width of.23 inches, maximum insulation of 0.136. The bolt hole of size 4. It is rated for voltages of up to 600V.

Wire range is 22 to 16

Conductor material is copper (tin plated)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy