Thomas & Betts, K18-8R-M Uninsulated Ring Terminal 22 AWG 18 AWG Wire Size
- RS Stock No.:
- 253-1375
- Mfr. Part No.:
- 7TAI029110R0030
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$374.00
(exc. GST)
$411.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.374 | $374.00 |
*price indicative
- RS Stock No.:
- 253-1375
- Mfr. Part No.:
- 7TAI029110R0030
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Ring Terminal | |
| Series | K18-8R-M | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Copper | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Ring Terminal | ||
Series K18-8R-M | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Copper | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB non-insulated ring terminal is suitable for wire range of 22 to 18. The bolt hole size is 8.
Material of construction is copper
Related links
- Thomas & Betts 10 Stud Size 16 AWG 14 AWG Wire Size, Metallic
- Thomas & Betts 10 Stud Size 14 AWG 18 AWG Wire Size
- Thomas & Betts 10 Stud Size 14 AWG 18 AWG Wire Size, Metallic
- Thomas & Betts 6 mm Stud Size 14 AWG 18 AWG Wire Size, Metallic
- Thomas & Betts 6 mm Stud Size 16 AWG 22 AWG Wire Size
- Thomas & Betts 4 mm Stud Size 16 AWG 22 AWG Wire Size, Metallic
- Thomas & Betts 1/4 in Stud Size 4 AWG 12 AWG Wire Size
- Thomas & Betts 1/2 in Stud Size 12 AWG 4 AWG Wire Size