Thomas & Betts, A85NP Uninsulated Ring Terminal, 6 mm Stud Size 16 AWG 22 AWG Wire Size

Subtotal (1 pack of 1000 units)*

$4,553.00

(exc. GST)

$5,008.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$4.553$4,553.00

*price indicative

RS Stock No.:
253-1391
Mfr. Part No.:
7TAI029630R0017
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Ring Terminal

Series

A85NP

Insulation

Uninsulated

Insulation Material

Copper

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

22AWG

Overall Length

0.72in

Stud Size

6 mm

Contact Material

Copper

Contact Plating

Nickel Plated

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB has non-insulated ring terminal. The material used for the ring terminal is copper and color of it is metallic. These non-insulated ring terminals are made of electrolytic copper for high conductivity. They can be installed with crimping tools having a single indentor or double indentor

Nickel plated

Length 0.72 inches

Width 0.25 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy