Molex, 19054 Uninsulated Crimp Ring Terminal, 38 mm Stud Size 16 AWG 14 AWG Wire Size, Blue

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 box of 1000 units)*

$414.00

(exc. GST)

$455.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
1000 - 1000$0.414$414.00-
2000 - 3000$0.404$404.002%
4000 +$0.398$398.003%

*price indicative

RS Stock No.:
213-5401
Distrelec Article No.:
304-53-193
Mfr. Part No.:
190540075
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

19054

Product Type

Crimp Ring Terminal

Insulation

Uninsulated

Insulation Material

PVC

Inner Ring Diameter

9.91mm

Outer Ring Diameter

13.56mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

33.3mm

Stud Size

38 mm

Colour

Blue

Contact Material

Copper

Contact Plating

Tin

Thickness

790μm

Standards/Approvals

CSA LR18689, UL E32244

COO (Country of Origin):
US
The Molex 190540075 is a InsulKrimp ring tongue terminal. It has a plating material of tin.

CSA certified

UL certified

Each (In a Pack of 20)
$0.587
Each (In a Pack of 50)
$0.497
Each (In a Box of 1000)
$0.207
Each (In a Box of 1000)
$0.278

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy