Molex, 19054 Uninsulated Crimp Ring Terminal, 38 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 213-5402
- Mfr. Part No.:
- 190540075
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 260 more to save $3.90
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$11.74
(exc. GST)
$12.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 240 | $0.587 | $11.74 | - |
| 260 - 480 | $0.572 | $11.44 | $3.90 |
| 500 + | $0.564 | $11.28 | $11.50 |
*price indicative
- RS Stock No.:
- 213-5402
- Mfr. Part No.:
- 190540075
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19054 | |
| Product Type | Crimp Ring Terminal | |
| Insulation | Uninsulated | |
| Insulation Material | PVC | |
| Outer Ring Diameter | 13.56mm | |
| Inner Ring Diameter | 9.91mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 33.3mm | |
| Stud Size | 38 mm | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19054 | ||
Product Type Crimp Ring Terminal | ||
Insulation Uninsulated | ||
Insulation Material PVC | ||
Outer Ring Diameter 13.56mm | ||
Inner Ring Diameter 9.91mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 33.3mm | ||
Stud Size 38 mm | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
- COO (Country of Origin):
- US
The Molex 190540075 is a InsulKrimp ring tongue terminal. It has a plating material of tin.
CSA certified
UL certified
Related links
- Molex 38 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex 38 mm Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex 56 mm Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex 56 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M6 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- Molex 56 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- Molex M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
