Molex, 19044 Uninsulated Crimp Ring Terminal, 56 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 213-5385
- Distrelec Article No.:
- 304-53-190
- Mfr. Part No.:
- 190440160
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$207.00
(exc. GST)
$228.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.207 | $207.00 | - |
| 2000 - 3000 | $0.202 | $202.00 | 2% |
| 4000 + | $0.199 | $199.00 | 3% |
*price indicative
- RS Stock No.:
- 213-5385
- Distrelec Article No.:
- 304-53-190
- Mfr. Part No.:
- 190440160
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19044 | |
| Product Type | Crimp Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.33mm | |
| Outer Ring Diameter | 11.86mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 23.27mm | |
| Stud Size | 56 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19044 | ||
Product Type Crimp Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.33mm | ||
Outer Ring Diameter 11.86mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 23.27mm | ||
Stud Size 56 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
- COO (Country of Origin):
- US
The Molex 190440160 is a ring tongue terminal for heavy duty 14 to 16 AWG wire. It has a plating material of tin.
CSA certified
UL certified
Related links
- Molex 56 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- Molex M9 Stud Size 16 AWG 14 AWG Wire Size
- Molex 1/2 in Stud Size 16 AWG 14 AWG Wire Size
- Molex 56 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex 56 mm Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex 38 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST 6 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
