Molex, InsulKrimp Insulated Crimp Ring Terminal, M6 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- RS Stock No.:
- 213-5404
- Mfr. Part No.:
- 190540097
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$237.50
(exc. GST)
$261.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.475 | $237.50 | - |
| 2500 + | $0.428 | $214.00 | 9% |
*price indicative
- RS Stock No.:
- 213-5404
- Mfr. Part No.:
- 190540097
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Ring Terminal | |
| Series | InsulKrimp | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Outer Ring Diameter | 13.72mm | |
| Inner Ring Diameter | 6.73mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 31.57mm | |
| Stud Size | M6 | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Ring Terminal | ||
Series InsulKrimp | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Outer Ring Diameter 13.72mm | ||
Inner Ring Diameter 6.73mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 31.57mm | ||
Stud Size M6 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
- COO (Country of Origin):
- US
The Molex 190540097 is a InsulKrimp ring tongue terminal for heavy duty 14 to 16 AWG wire. It has a plating material of tin.
CSA certified
UL certified
Related links
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex Blue
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
