Molex, 19054 Insulated Crimp Ring Terminal, M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 213-5408
- Distrelec Article No.:
- 304-62-107
- Mfr. Part No.:
- 190540113
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$390.00
(exc. GST)
$430.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.39 | $390.00 | - |
| 2000 - 3000 | $0.38 | $380.00 | 2% |
| 4000 + | $0.374 | $374.00 | 4% |
*price indicative
- RS Stock No.:
- 213-5408
- Distrelec Article No.:
- 304-62-107
- Mfr. Part No.:
- 190540113
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Ring Terminal | |
| Series | 19054 | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Outer Ring Diameter | 13.72mm | |
| Inner Ring Diameter | 6.73mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 23.52mm | |
| Stud Size | M5 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Ring Terminal | ||
Series 19054 | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Outer Ring Diameter 13.72mm | ||
Inner Ring Diameter 6.73mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 23.52mm | ||
Stud Size M5 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The Molex 190540113 is a InsulKrimp ring tongue terminal for heavy duty 18 to 12 AWG wire. It has a plating material of tin.
CSA certified
UL certified
Related links
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M6 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- Molex Blue
- RS PRO M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex 38 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Natural
