MECATRACTION, ICAU Uninsulated Ring Terminal, M10 Stud Size 3 AWG Wire Size
- RS Stock No.:
- 200-6972
- Mfr. Part No.:
- ICAU95
- Brand:
- MECATRACTION
Get a bulk buy discount
Add 15 more to save $23.55
View bulk pricing optionsSubtotal (1 bag of 3 units)*
$47.43
(exc. GST)
$52.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 3 - 12 | $15.81 | $47.43 | - |
| 15 + | $14.24 | $42.72 | $23.55 |
*price indicative
- RS Stock No.:
- 200-6972
- Mfr. Part No.:
- ICAU95
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | ICAU | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 20mm | |
| Inner Ring Diameter | 10.5mm | |
| Maximum Wire Size AWG | 3AWG | |
| Overall Length | 65.5mm | |
| Stud Size | M10 | |
| Contact Material | Aluminium Copper | |
| Thickness | 5mm | |
| Standards/Approvals | NF C 63-061 Class B | |
| Maximum Wire Size mm² | 95mm² | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series ICAU | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 20mm | ||
Inner Ring Diameter 10.5mm | ||
Maximum Wire Size AWG 3AWG | ||
Overall Length 65.5mm | ||
Stud Size M10 | ||
Contact Material Aluminium Copper | ||
Thickness 5mm | ||
Standards/Approvals NF C 63-061 Class B | ||
Maximum Wire Size mm² 95mm² | ||
ICAU95
The Mecatraction aluminium-copper lug with hexagonal compression type.
Application on industrial networks
Friction welded aluminium-copper lugs
Aluminium barrel is covered inside with contact grease
Crimping by hexagonal compression
Related links
- MECATRACTION M10 Stud Size 250 AWG Wire Size
- MECATRACTION M10 Stud Size 2 AWG Wire Size
- MECATRACTION M8 Stud Size 1 AWG Wire Size
- MECATRACTION M8 Stud Size 2 AWG Wire Size
- TE Connectivity M10 Stud Size 3 AWG 3 AWG Wire Size
- Klauke Uninsulated Ring Terminal Grey
- Phoenix Contact M10 Stud Size 3 AWG 3 AWG Wire Size, Silver
- NEMIQ M10 Stud Size 3 AWG 3 AWG Wire Size, Grey
