NEMIQ, KRT Uninsulated Ring Terminal, M10 Stud Size 8 AWG 8 AWG Wire Size, Grey

Subtotal (1 pack of 100 units)*

$63.11

(exc. GST)

$69.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$63.11$0.631

*price indicative

RS Stock No.:
349-726
Distrelec Article No.:
301-80-552
Mfr. Part No.:
KRT 10-10
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Series

KRT

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

4.5mm

Outer Ring Diameter

7mm

Minimum Wire Size AWG

8AWG

Maximum Wire Size AWG

8AWG

Overall Length

36mm

Stud Size

M10

Colour

Grey

Contact Plating

Tinned

Contact Material

Copper

Thickness

1.5mm

Standards/Approvals

No

Maximum Operating Temperature

150°C

COO (Country of Origin):
SE
The NEMIQ Tube cable lugs are built for reliable and efficient use with both class 5 stranded conductors and class 2 stranded conductors. These lugs feature a high-quality design, ensuring strong electrical connections in professional applications.

Ring shape

Tinned surface protection

Copper material

CE and DNV approved

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy