Phoenix Contact, C-RC Uninsulated Ring Terminal, M10 Stud Size 3 AWG 3 AWG Wire Size, Silver
- RS Stock No.:
- 609-974
- Mfr. Part No.:
- 3240121
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$879.52
(exc. GST)
$967.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $879.52 | $17.59 |
*price indicative
- RS Stock No.:
- 609-974
- Mfr. Part No.:
- 3240121
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RC | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.5mm | |
| Maximum Wire Size AWG | 3AWG | |
| Minimum Wire Size AWG | 3AWG | |
| Stud Size | M10 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 2.5mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RC | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.5mm | ||
Maximum Wire Size AWG 3AWG | ||
Minimum Wire Size AWG 3AWG | ||
Stud Size M10 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 2.5mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is a high-performance connector designed for optimal electrical connections in demanding environments. Engineered with precision, this non-insulated ring cable lug is crafted from premium tin-plated electrolytic copper, offering remarkable durability and corrosion resistance. The product caters to a plethora of applications, ensuring that it meets the rigorous standards set in industrial settings. Each unit boasts an efficient design that promotes maximum conductor pull-out values, making it ideal for reliable performance in various tasks. Its compatibility with CRIMPFOX crimping tools further enhances its usability, ensuring a seamless crimping experience tailored for professionals.
Compact dimensions allow for versatile application across various devices
Manufactured to maintain stringency in compliance with EU RoHS regulations
Customs tariff number facilitates easy import and export processes
Related links
- Phoenix Contact M8 Stud Size 3 AWG 3 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 4 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 24 AWG 0 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 1 AWG 1 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
