NEMIQ, KRT Uninsulated Ring Terminal, M10 Stud Size 3 AWG 3 AWG Wire Size, Grey
- RS Stock No.:
- 433-076
- Distrelec Article No.:
- 301-80-534
- Mfr. Part No.:
- 95-10
- Brand:
- NEMIQ
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$8.12
(exc. GST)
$8.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.12 | - |
| 10 - 24 | $7.48 | 7% |
| 25 + | $6.58 | 18% |
*price indicative
- RS Stock No.:
- 433-076
- Distrelec Article No.:
- 301-80-534
- Mfr. Part No.:
- 95-10
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Series | KRT | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.5mm | |
| Outer Ring Diameter | 15mm | |
| Minimum Wire Size AWG | 3AWG | |
| Maximum Wire Size AWG | 3AWG | |
| Overall Length | 68mm | |
| Stud Size | M10 | |
| Colour | Grey | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 5mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Series KRT | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.5mm | ||
Outer Ring Diameter 15mm | ||
Minimum Wire Size AWG 3AWG | ||
Maximum Wire Size AWG 3AWG | ||
Overall Length 68mm | ||
Stud Size M10 | ||
Colour Grey | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 5mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- SE
The NEMIQ Cable lug KRF 90 mm² M10 is designed for secure connections.
Surface protection Tinned
Material Copper
Flange shape Ring shape
Related links
- NEMIQ M10 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 6 AWG 6 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 3 AWG 3 AWG Wire Size
- NEMIQ M10 Stud Size 2 AWG 2 AWG Wire Size, Sliver
- NEMIQ M5 Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M10 Stud Size
