MECATRACTION, ICAU Uninsulated Ring Terminal, M8 Stud Size 1 AWG Wire Size

Get a bulk buy discount

Add 15 more to save 10%

View bulk pricing options

Subtotal (1 bag of 3 units)*

$42.76

(exc. GST)

$47.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
3 - 12$14.253$42.76-
15 +$12.827$38.4810%

*price indicative

RS Stock No.:
200-6945
Mfr. Part No.:
ICAU50
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Ring Terminal

Series

ICAU

Insulation

Uninsulated

Outer Ring Diameter

16.5mm

Inner Ring Diameter

8.4mm

Maximum Wire Size AWG

1AWG

Overall Length

56mm

Stud Size

M8

Contact Material

Aluminium Copper

Thickness

4.5mm

Standards/Approvals

No

Maximum Wire Size mm²

50mm²

ICAU50

The Mecatraction aluminium-copper lug with hexagonal compression type.

Application on industrial networks

Friction welded aluminium-copper lugs

Aluminium barrel is covered inside with contact grease

Crimping by hexagonal compression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy