MECATRACTION, C Uninsulated Tubular Ring Terminal, M12 Stud Size, Grey
- RS Stock No.:
- 200-6895
- Mfr. Part No.:
- C5-150-12CT
- Brand:
- MECATRACTION
Bulk discount available
Subtotal (1 box of 5 units)*
$75.02
(exc. GST)
$82.52
(inc. GST)
Add 5 units to get free delivery
Temporarily out of stock
- 60 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5 - 20 | $15.004 | $75.02 |
| 25 + | $13.504 | $67.52 |
*price indicative
- RS Stock No.:
- 200-6895
- Mfr. Part No.:
- C5-150-12CT
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Tubular Ring Terminal | |
| Series | C | |
| Insulation | Uninsulated | |
| Insulation Material | Polycarbonate | |
| Outer Ring Diameter | 30mm | |
| Inner Ring Diameter | 12.8mm | |
| Overall Length | 74.5mm | |
| Stud Size | M12 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Tubular Ring Terminal | ||
Series C | ||
Insulation Uninsulated | ||
Insulation Material Polycarbonate | ||
Outer Ring Diameter 30mm | ||
Inner Ring Diameter 12.8mm | ||
Overall Length 74.5mm | ||
Stud Size M12 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Maximum Operating Temperature 110°C | ||
C5-150-12CT
The Mecatraction copper tubular lug for 150mm² conductor size.
Electrolytic tin-plating process
Bell entry from 10 mm²
Related links
- MECATRACTION M12 Stud Size, Grey
- MECATRACTION M12 Stud Size 2 AWG Wire Size, Grey
- MECATRACTION M12 Stud Size 4 AWG Wire Size, Grey
- MECATRACTION M16 Stud Size, Grey
- MECATRACTION M8 Stud Size 3 AWG Wire Size, Grey
- MECATRACTION M14 Stud Size 4 AWG Wire Size, Grey
- MECATRACTION M16 Stud Size 4 AWG Wire Size, Grey
- MECATRACTION 12 mm Stud Size 4 AWG Wire Size, Grey
