RS PRO Uninsulated Ring Terminal, 5.3 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 178-8602
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$25.20
(exc. GST)
$27.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $0.252 | $25.20 |
| 1000 - 1900 | $0.247 | $24.70 |
| 2000 - 4900 | $0.239 | $23.90 |
| 5000 - 24900 | $0.233 | $23.30 |
| 25000 + | $0.192 | $19.20 |
*price indicative
- RS Stock No.:
- 178-8602
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.3mm | |
| Outer Ring Diameter | 8.5mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 16.5mm | |
| Stud Size | 5.3 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 800μm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.3mm | ||
Outer Ring Diameter 8.5mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 16.5mm | ||
Stud Size 5.3 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 800μm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- TW
The RS PRO Non-Insulted ring has a outer ring diameter of 8.5mm and inner ring diameter of 5.3mm which comes with maximum 2.5mm² wire size connection. It is made up of high quality copper for contact material.
Stud Size 5.3mm
Contact Plating Tin
Contact Material Copper
Thickness 0.8mm
Overall Length 16.5mm
Related links
- RS PRO 5.3 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS PRO 5.3 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- RS PRO 5.3 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- RS PRO 5.3 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS PRO 5.3 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 5.3 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 5.3 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- RS PRO 5.3 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
