RS PRO Uninsulated Ring Terminal, 4.3 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- RS Stock No.:
- 178-8609
- Brand:
- RS PRO
Get a bulk buy discount
Add 1000 more to save $4.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$20.90
(exc. GST)
$23.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 9,500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.209 | $20.90 | - |
| 1000 - 1900 | $0.205 | $20.50 | $4.00 |
| 2000 - 4900 | $0.198 | $19.80 | $22.00 |
| 5000 - 24900 | $0.194 | $19.40 | $75.00 |
| 25000 + | $0.159 | $15.90 | $1,250.00 |
*price indicative
- RS Stock No.:
- 178-8609
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 7.2mm | |
| Inner Ring Diameter | 4.3mm | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 17.6mm | |
| Stud Size | 4.3 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1mm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 2.5mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 4mm² | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 7.2mm | ||
Inner Ring Diameter 4.3mm | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 17.6mm | ||
Stud Size 4.3 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1mm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 2.5mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 4mm² | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- TW
The RS PRO Non-Insulted ring has a outer ring diameter of 7.2mm and inner ring diameter of 4.3mm which comes with maximum 2.5mm² wire size connection. It is made up of high quality copper for contact material.
Stud Size 4.3mm
Contact Material Copper
Contact Plating Tin
Thickness 1mm
Overall Length 17.6mm
Related links
- RS PRO 4.3 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- RS PRO 5.3 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- RS PRO 6.4 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- RS PRO 4.3 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS PRO 4.3 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 4.3 mm Stud Size 14 AWG 12 AWG Wire Size, Black
- RS PRO 4.3 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- RS PRO 5.3 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
