RS PRO Insulated Ring Terminal, M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 665-616
- Brand:
- RS PRO
Temporarily out of stock
- RS Stock No.:
- 665-616
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Inner Ring Diameter | 8.4mm | |
| Outer Ring Diameter | 12mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M8 | |
| Colour | Blue | |
| Standards/Approvals | REACH, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Inner Ring Diameter 8.4mm | ||
Outer Ring Diameter 12mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M8 | ||
Colour Blue | ||
Standards/Approvals REACH, UL | ||
- COO (Country of Origin):
- TW
The RS Pro Ring Terminals durable vinyl insulated connectors designed to ensure secure and reliable electrical connections. Featuring a corrosion resistant copper core for optimal conductivity and color coded vinyl insulation for protection and strain relief. Ideal for automotive, marine, and industrial applications with multiple size options available to suit various wiring needs.
High quality copper construction
Tin plated finish
Suitable for wide application
Secure and easy installation
Related links
- RS PRO Insulated Ring Terminal Blue
- Molex M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Phoenix Contact Uninsulated Ring Terminal Blue
- RS PRO Insulated Ring Terminal Red
