RS PRO Uninsulated Ring Terminal, 4.3 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS Stock No.:
- 178-8617
- Brand:
- RS PRO
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$47.20
(exc. GST)
$51.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.472 | $47.20 | - |
| 1000 - 1900 | $0.458 | $45.80 | 2% |
| 2000 - 4900 | $0.443 | $44.30 | 6% |
| 5000 - 24900 | $0.434 | $43.40 | 8% |
| 25000 + | $0.357 | $35.70 | 24% |
*price indicative
- RS Stock No.:
- 178-8617
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Series | RS PRO | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 9.5mm | |
| Inner Ring Diameter | 4.3mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 19mm | |
| Stud Size | 4.3 mm | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1mm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Operating Temperature | 150°C | |
| Maximum Wire Size mm² | 6mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Series RS PRO | ||
Insulation Uninsulated | ||
Outer Ring Diameter 9.5mm | ||
Inner Ring Diameter 4.3mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 19mm | ||
Stud Size 4.3 mm | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1mm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Operating Temperature 150°C | ||
Maximum Wire Size mm² 6mm² | ||
- COO (Country of Origin):
- TW
The RS PRO Non-Insulted ring has a outer ring diameter of 9.5mm and inner ring diameter of 4.3mm which comes with maximum 6mm² wire size connection. It is made up of high quality copper for contact material.
Stud Size 4.3mm
Contact Material Copper
Contact Plating Tin
Thickness 1mm
Overall Length 19mm
- RS Stock No. 1788615
Each (In a Bag of 100)
$0.401
- RS Stock No. 8092259
Each (In a Pack of 100)
$0.563
- RS Stock No. 1788609
Each (In a Bag of 100)
$0.219
- RS Stock No. 8092252
Each (In a Pack of 100)
$0.454
Related links
- RS PRO 4.3 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 4.3 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- RS PRO 6.4 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 10.5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 5.3 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 3.7 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 4.3 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow












