RS PRO Insulated Ring Terminal, M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 558-909
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$11.87
(exc. GST)
$13.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 96 unit(s) shipping from 25 May 2026
- Plus 123 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 558-909
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Inner Ring Diameter | 5.3mm | |
| Outer Ring Diameter | 10mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 24mm | |
| Stud Size | M6 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.8mm | |
| Standards/Approvals | REACH, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Inner Ring Diameter 5.3mm | ||
Outer Ring Diameter 10mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 24mm | ||
Stud Size M6 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.8mm | ||
Standards/Approvals REACH, UL | ||
- COO (Country of Origin):
- TW
The RS Pro Ring Terminal ensures secure and reliable electrical connections. It is designed for easy crimping, it features a corrosion-resistant copper core for optimal conductivity and a colour-coded insulation for added protection and strain relief. It is Ideal for automotive, marine, and industrial applications.
Vinyl insulation
Tin Plated Finish
Secure and Easy Installation
REACH and UL compliant
Related links
- RS PRO Insulated Ring Terminal Red
- MECATRACTION M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- JST M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- MECATRACTION M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- MECATRACTION M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Red
