RS PRO Uninsulated Ring Terminal, 10.5 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
- RS Stock No.:
- 809-2316
- Distrelec Article No.:
- 304-26-082
- Brand:
- RS PRO
Get a bulk buy discount
Add 125 more to save $5.87
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$47.63
(exc. GST)
$52.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $1.905 | $47.63 | - |
| 125 - 600 | $1.858 | $46.45 | $5.87 |
| 625 + | $1.529 | $38.23 | $235.00 |
*price indicative
- RS Stock No.:
- 809-2316
- Distrelec Article No.:
- 304-26-082
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 18mm | |
| Inner Ring Diameter | 10.5mm | |
| Maximum Wire Size AWG | 4AWG | |
| Minimum Wire Size AWG | 4AWG | |
| Overall Length | 35mm | |
| Stud Size | 10.5 mm | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.5mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | |
| Maximum Wire Size mm² | 25mm² | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 25mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 18mm | ||
Inner Ring Diameter 10.5mm | ||
Maximum Wire Size AWG 4AWG | ||
Minimum Wire Size AWG 4AWG | ||
Overall Length 35mm | ||
Stud Size 10.5 mm | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.5mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | ||
Maximum Wire Size mm² 25mm² | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 25mm² | ||
- COO (Country of Origin):
- TW
RS PRO Uninsulated Crimp Ring Terminals
RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.
Features and Benefits
Applications
Related links
- RS PRO 8.4 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
- RS PRO 6.5 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
- RS PRO 10.5 mm Stud Size 2 AWG 2 AWG Wire Size, Grey
- RS PRO 10.5 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- RS PRO 10.5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 10.5 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS PRO 10.5 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
- RS PRO 10.5 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
