Molex, 19193 Uninsulated Ring Terminal, M8 Stud Size 3 AWG Wire Size, Silver
- RS Stock No.:
- 817-190
- Mfr. Part No.:
- 19193-0360
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-190
- Mfr. Part No.:
- 19193-0360
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19193 | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 3AWG | |
| Stud Size | M8 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 95mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19193 | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 3AWG | ||
Stud Size M8 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 95mm² | ||
- COO (Country of Origin):
- US
The Molex ring Terminal delivers a robust electrical connection for 3/0 AWG wire, featuring a closed-brazed barrel construction that ensures reliable performance in demanding applications.
Closed-brazed barrel type for optimal electrical performance
Accommodates wire sizes up to 3/0 AWG, ensuring versatility
Manufactured without insulation for direct wire connections
Related links
- Molex M8 Stud Size 6 AWG Wire Size, Silver
- Molex M6 Stud Size 2 AWG Wire Size, Silver
- Molex M5 Stud Size 8 AWG Wire Size, Silver
- Molex M9 Stud Size 4 AWG Wire Size, Silver
- Molex M12 Stud Size 2 AWG Wire Size, Silver
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size, Silver
- Molex M8 Stud Size 1 AWG 0 AWG Wire Size
- Molex M8 Stud Size 8 AWG Wire Size, Grey
