Molex, 19193 Uninsulated Crimp Ring Terminal, M8 Stud Size 8 AWG Wire Size, Grey
- RS Stock No.:
- 213-5487
- Mfr. Part No.:
- 191930157
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save $0.96
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$13.18
(exc. GST)
$14.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 680 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 40 | $0.659 | $13.18 | - |
| 60 - 100 | $0.643 | $12.86 | $0.96 |
| 120 + | $0.632 | $12.64 | $3.24 |
*price indicative
- RS Stock No.:
- 213-5487
- Mfr. Part No.:
- 191930157
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Ring Terminal | |
| Series | 19193 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 12.26mm | |
| Inner Ring Diameter | 8.33mm | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 24.99mm | |
| Stud Size | M8 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Ring Terminal | ||
Series 19193 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 12.26mm | ||
Inner Ring Diameter 8.33mm | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 24.99mm | ||
Stud Size M8 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
- COO (Country of Origin):
- US
The Molex 191930157 is a VersaKrimp ring tongue terminal for 18 to 12 AWG wire. It has a plating material of tin. It has a stud size of 5/16 inch (M8).
CSA certified
UL certified
Related links
- Molex M8 Stud Size 8 AWG Wire Size, Grey
- Molex M3.5 Stud Size 8 AWG 8 AWG Wire Size, Grey
- Molex M8 Stud Size 1 AWG 0 AWG Wire Size
- Molex M8 Stud Size 3 AWG Wire Size, Silver
- Molex M8 Stud Size 6 AWG Wire Size, Silver
- Molex M9 Stud Size 8 AWG 8 AWG Wire Size
- Molex M5 Stud Size 8 AWG Wire Size, Silver
- Molex M6 Stud Size 2 AWG Wire Size, Silver
