Molex, 19193 Uninsulated Ring Terminal, M12 Stud Size 2 AWG Wire Size, Silver
- RS Stock No.:
- 817-188
- Mfr. Part No.:
- 19193-0341
- Brand:
- Molex
Subtotal (1 pack of 50 units)*
$505.65
(exc. GST)
$556.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $505.65 | $10.113 |
*price indicative
- RS Stock No.:
- 817-188
- Mfr. Part No.:
- 19193-0341
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19193 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 24.08mm | |
| Inner Ring Diameter | 515μm | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 2.019mm | |
| Stud Size | M12 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 70mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19193 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 24.08mm | ||
Inner Ring Diameter 515μm | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 2.019mm | ||
Stud Size M12 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 70mm² | ||
- COO (Country of Origin):
- US
The Molex ring tongue Terminal is designed for connecting large wires in demanding electrical applications, featuring a closed-brazed barrel construction for robust performance, Ideal for 2/0 AWG wire connections.
Constructed with a closed-brazed barrel for exceptional durability
Compatible with wire sizes up to 2/0 AWG, ensuring reliable connections
Supports crimp or compression termination Interface styles, offering versatile application options
Low-halogens compliant per IEC 61249-2-21, ensuring environmentally friendly use
Suitable for 17.25mm maximum wire insulation diameter, enhancing adaptability
Related links
- Molex M6 Stud Size 2 AWG Wire Size, Silver
- Molex M12 Stud Size 2 AWG 2 AWG Wire Size
- Molex M8 Stud Size 6 AWG Wire Size, Silver
- Molex M9 Stud Size 4 AWG Wire Size, Silver
- Molex M5 Stud Size 8 AWG Wire Size, Silver
- Molex M8 Stud Size 3 AWG Wire Size, Silver
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size, Silver
- Molex M9 Stud Size 8 AWG 8 AWG Wire Size
