Molex, 19193 Uninsulated Ring Terminal, M9 Stud Size 4 AWG Wire Size, Silver
- RS Stock No.:
- 814-510
- Mfr. Part No.:
- 19193-0266
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-510
- Mfr. Part No.:
- 19193-0266
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19193 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 16.89mm | |
| Inner Ring Diameter | 9.91mm | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 35.18mm | |
| Stud Size | M9 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 25mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19193 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 16.89mm | ||
Inner Ring Diameter 9.91mm | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 35.18mm | ||
Stud Size M9 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 25mm² | ||
- COO (Country of Origin):
- US
The Molex ring Terminal is designed for reliable connections, providing a closed-brazed barrel structure for 4 AWG wire applications, suitable for various industrial settings.
Closed-brazed barrel design enhances durability and reliability
Compatible with 4 AWG wire size, suitable for robust electrical connections
Low-halogen material conforms to industry standards for safety
No insulation simplifies integration in various applications
Related links
- Molex M9 Stud Size 8 AWG 8 AWG Wire Size
- Molex M9 Stud Size 4 AWG 4 AWG Wire Size, Copper
- Molex M6 Stud Size 2 AWG Wire Size, Silver
- Molex M8 Stud Size 6 AWG Wire Size, Silver
- Molex M8 Stud Size 3 AWG Wire Size, Silver
- Molex M5 Stud Size 8 AWG Wire Size, Silver
- Molex M12 Stud Size 2 AWG Wire Size, Silver
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size, Silver
